Eaton BK/ABC-V-30-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 30A |
| DC Cold Resistance | 2.225mR |
| Diameter | 6.76mm |
| Fuse Current | 30A |
| Fuse Size | 6.35 X 31.75mm |
| Lead Free | Lead Free |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABC |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/ABC-V-30-R to view detailed technical specifications.
No datasheet is available for this part.