
Miniature fast-acting fuse, 4A current rating, 250V AC maximum voltage rating, and 125V DC rated voltage. Features axial mounting with tin-plated contacts and a ceramic body. Measures 6.76mm diameter and 32.82mm length, with a DC cold resistance of 31mR. UL and CSA approved, RoHS compliant, and supplied in bulk packaging.
Eaton BK/ABC-V-4-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 4A |
| DC Cold Resistance | 31mR |
| Diameter | 6.76mm |
| Fuse Current | 4A |
| Lead Free | Lead Free |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 31mR |
| RoHS Compliant | Yes |
| Series | ABC |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/ABC-V-4-R to view detailed technical specifications.
No datasheet is available for this part.
