Miniature fast-acting fuse, 6A current rating, 250V AC maximum voltage, 125V DC rated voltage. Features axial termination with tin plating and a ceramic body. Dimensions are 6.35 x 31.75mm (1/4" x 1-1/4"). UL and CSA approvals. RoHS compliant and lead-free.
Eaton BK/ABC-V-6-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 6A |
| DC Cold Resistance | 21mR |
| Diameter | 6.76mm |
| Fuse Current | 6A |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Lead Free |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 21mR |
| RoHS Compliant | Yes |
| Series | ABC |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/ABC-V-6-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.