Eaton BK/ACK-30 technical specifications.
| Current Rating | 30A |
| Diameter | 14.15mm |
| Fuse Size | 63.5mm X 14.94mm X 14.15mm |
| Length | 63.5mm |
| Max Voltage Rating (DC) | 130V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 130V |
| DC Rated Voltage | 130V |
| Weight | 1oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/ACK-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.