Eaton BK/ACK-60 technical specifications.
| Current Rating | 60A |
| Diameter | 20.625mm |
| Fuse Size | 76.2mm X 21.84mm X 20.63mm |
| Length | 76.2mm |
| Max Voltage Rating (DC) | 130V |
| Package Quantity | 300 |
| Packaging | Bulk |
| Voltage Rating | 130V |
| DC Rated Voltage | 130V |
| Weight | 2.112oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/ACK-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
