Eaton BK/AGA-2-1/2 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 2.5A |
| Fuse Size | 1/4in X 5/8in |
| Lead Free | Contains Lead |
| Length | 15.88mm |
| Max Voltage Rating (AC) | 125V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AGA |
| Size | 15.9mm |
| Termination | Clip |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.064oz |
| Working Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/AGA-2-1/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
