Eaton BK/AGA-V-25 technical specifications.
| Package/Case | Axial |
| Current Rating | 25A |
| Fuse Size | 1/4in X 5/8in |
| Max Voltage Rating (AC) | 32V |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/AGA-V-25 to view detailed technical specifications.
No datasheet is available for this part.