Eaton BK/AGC-1-20 technical specifications.
| Current Rating | 50mA |
| Fuse Current | 50mA |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AGC |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/AGC-1-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.