
The BK/AGC-10EE fuse features a glass body material and a current rating of 10A. It has a voltage rating of 250V AC and DC, with a resistance of 8 milliohms. The fuse is available in bulk packaging with 100 units per package. It measures 31.75mm in length and weighs 0.016 ounces.
Eaton BK/AGC-10EE technical specifications.
| Body Material | Glass |
| Current Rating | 10A |
| Length | 31.75mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 8mR |
| Series | AGC |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/AGC-10EE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
