The BK/AGC-10WX fuse features a glass body and a current rating of 10A. It has a voltage rating of 250V AC and DC, and a resistance of 8 milliohms. The fuse is packaged in bulk and has a length of 31.75mm. It is designed for use in general applications and meets the requirements of various categories including circuit protection, fuses, and general use.
Eaton BK/AGC-10WX technical specifications.
| Body Material | Glass |
| Current Rating | 10A |
| Length | 31.75mm |
| Packaging | Bulk |
| Resistance | 8mR |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/AGC-10WX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.