Eaton BK/AGC-14-R technical specifications.
| Approvals | UL, CSA |
| Contact Plating | Nickel |
| Current Rating | 14A |
| DC Cold Resistance | 6.2mR |
| Diameter | 6.35mm |
| Fuse Current | 14A |
| Fuse Size | 6.3mm x 32mm |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AGC |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/AGC-14-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.