
The BK/AGC-15 fuse is a general purpose fuse with a current rating of 15A and a maximum voltage rating of 32V AC. It features a nickel plated contact and a clip termination. The fuse is packaged in bulk quantities of 100 and is approved to UL and CSA standards. It has a DC cold resistance of 6mR and a weight of 0.098767oz. The fuse is available from Eaton and is part of the AGC series.
Eaton BK/AGC-15 technical specifications.
| Approvals | UL, CSA |
| Contact Plating | Nickel |
| Current Rating | 15A |
| DC Cold Resistance | 6mR |
| Diameter | 6.35mm |
| Fuse Size | 6.3 x 32mm |
| Lead Free | Contains Lead |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 32V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 6mR |
| Series | AGC |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.098767oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/AGC-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.