The Eaton BK/AGC-15/100 fuse is a 250V AC rated component with a current rating of 150mA. It has a diameter of 6.35mm and a length of 1.25 inches. The fuse is packaged in bulk quantities of 100 and features a clip termination. The BK/AGC-15/100 is not radiation hardened and is not RoHS compliant. It is available in a 6.3mm x 32mm size.
Eaton BK/AGC-15/100 technical specifications.
| Current Rating | 150mA |
| Diameter | 6.35mm |
| Fuse Size | 6.3mm x 32mm |
| Lead Free | Contains Lead |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AGC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/AGC-15/100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
