
Eaton BK/AGC-175/1000 technical specifications.
| Body Material | Glass |
| Current Rating | 175mA |
| Diameter | 6.35mm |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AGC |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.096oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/AGC-175/1000 to view detailed technical specifications.
No datasheet is available for this part.
