Eaton BK/AGC-1DX technical specifications.
| Approvals | UL, CSA |
| Current Rating | 1A |
| DC Cold Resistance | 190mR |
| Length | 1.292inch |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | AGC |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/AGC-1DX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
