
Miniature fast-acting fuse, 2.25A current rating at 250V AC/DC. Features a 6.35mm diameter and 31.75mm length, with nickel-plated clip terminations. This glass cartridge fuse offers 67mR DC cold resistance and is RoHS compliant. Approvals include UL and CSA. Packaged in bulk for 100 units.
Eaton BK/AGC-2-1/4-R technical specifications.
| Approvals | UL, CSA |
| Contact Plating | Nickel |
| Current | 2.25A |
| Current Rating | 2.25A |
| DC Cold Resistance | 67mR |
| Depth | 6.35mm |
| Diameter | 6.35mm |
| Fuse Current | 2.25A |
| Fuse Size | 6.3mm x 32mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 67mR |
| RoHS Compliant | Yes |
| Series | AGC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/AGC-2-1/4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.