The Eaton BK/AGC-2/10 is a 250V 200mA fuse with a 6.3 x 32mm fuse size and clip termination. It is available in a bulk packaging with 100 units per package. The fuse has a diameter of 6.35mm and a length of 31.75mm, and it weighs 0.098767oz. The fuse is not lead-free and is not RoHS compliant.
Eaton BK/AGC-2/10 technical specifications.
| Current Rating | 200mA |
| Diameter | 6.35mm |
| Fuse Size | 6.3 x 32mm |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 3.36R |
| RoHS Compliant | No |
| Series | AGC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/AGC-2/10 to view detailed technical specifications.
No datasheet is available for this part.