The Eaton BK/AGC-3 fuse is a 3A, 250V AC rated fuse with a 45mR DC cold resistance and 45mR resistance. It is available in a package quantity of 100 and is packaged in bulk. The fuse is designed for use in a holder mount configuration and is approved for use in UL and CSA applications.
Eaton BK/AGC-3 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 3A |
| DC Cold Resistance | 45mR |
| Diameter | 6.35mm |
| Fuse Size | 1/4in X 1-1/4in |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 45mR |
| Series | AGC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/AGC-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.