
Eaton BK/AGC-3-1/2-R technical specifications.
| Contact Plating | Nickel |
| Current Rating | 3.5A |
| Depth | 6.35mm |
| Diameter | 6.35mm |
| Fuse Current | 3.5A |
| Fuse Size | 6.3mm x 32mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 615mR |
| RoHS Compliant | Yes |
| Series | AGC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/AGC-3-1/2-R to view detailed technical specifications.
No datasheet is available for this part.