Fast-acting electric fuse, 30A current rating, 32VAC maximum voltage. Features 1000A interrupting rating and 2mR DC cold resistance. Designed for inline or holder mounting with nickel-plated clip terminations. UL and CSA approved, RoHS compliant, and lead-free. Dimensions are 6.35mm diameter and 31.75mm length.
Eaton BK/AGC-30-R technical specifications.
| Approvals | UL, CSA |
| Contact Plating | Nickel |
| Current Rating | 30A |
| DC Cold Resistance | 2mR |
| Depth | 6.35mm |
| Diameter | 6.35mm |
| Fuse Current | 30A |
| Fuse Size | 6.3mm x 32mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 32V |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2mR |
| RoHS Compliant | Yes |
| Series | AGC |
| Size | 32mm |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.098767oz |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/AGC-30-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.