Eaton's BK-AGC-30LX glass fuses are rated for 30A and 32V, with a resistance of 2mR. They have a clip termination and are packaged in bulk. The fuses are made of glass and have a length of 31.75mm, with a weight of 0.064oz.
Eaton BK-AGC-30LX technical specifications.
| Body Material | Glass |
| Current Rating | 30A |
| Length | 31.75mm |
| Packaging | Bulk |
| Resistance | 2mR |
| Series | AGC |
| Termination | Clip |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| Weight | 0.064oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK-AGC-30LX to view detailed technical specifications.
No datasheet is available for this part.