
The Eaton BK/AGC-50 fuse features a current rating of 50A and a voltage rating of 32V AC and 32V DC. It has a diameter of 6.35mm and a length of 1.25 inches. The fuse is packaged in bulk quantities of 100 and is suitable for use in general applications.
Eaton BK/AGC-50 technical specifications.
| Current Rating | 50A |
| Diameter | 6.35mm |
| Lead Free | Contains Lead |
| Length | 1.25inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AGC |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.098767oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/AGC-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
