The Eaton BK/AGC-6EX fuse features a glass body and a current rating of 6A. It has a voltage rating of 250V AC and DC, with a resistance of 20mR. The fuse is packaged in bulk and has a termination type of clip. It measures 31.75mm in length and weighs 0.08oz.
Eaton BK/AGC-6EX technical specifications.
| Body Material | Glass |
| Current Rating | 6A |
| Length | 31.75mm |
| Packaging | Bulk |
| Resistance | 20mR |
| Series | AGC |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.08oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/AGC-6EX to view detailed technical specifications.
No datasheet is available for this part.