
The Eaton BK/AGC-7-1/2-R fuse holder is a surface mount component with a current rating of 7.5A and a voltage rating of 250V AC. It is compliant with RoHS regulations and has a packaging type of ROHS COMPLIANT. The holder has a depth of 6.35mm and a length of 31.75mm, making it suitable for use in a variety of applications. The fuse holder is approved by UL and CSA, and is packaged in bulk.
Eaton BK/AGC-7-1/2-R technical specifications.
| Approvals | UL, CSA |
| Current Rating | 7.5A |
| DC Cold Resistance | 14.6mR |
| Depth | 6.35mm |
| Fuse Current | 7.5A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Mount | Holder, Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AGC |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/AGC-7-1/2-R to view detailed technical specifications.
No datasheet is available for this part.