Eaton BK/AGC-B-5 technical specifications.
| Approvals | UL, CSA |
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| DC Cold Resistance | 24mR |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 24mR |
| Series | AGC |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.112oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/AGC-B-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.