Eaton BK/AGC-V-1-1/2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 1.5A |
| DC Cold Resistance | 115mR |
| Diameter | 6.35mm |
| Fuse Size | 6.3 x 32mm |
| Lead Free | Contains Lead |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 115mR |
| Series | AGC |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/AGC-V-1-1/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
