Eaton BK/AGC-V-1-1/2R technical specifications.
| Body Material | Glass |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Diameter | 6.76mm |
| Lead Free | Lead Free |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 115mR |
| Series | AGC-V |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/AGC-V-1-1/2R to view detailed technical specifications.
No datasheet is available for this part.