Eaton BK/AGC-V-1/10-R technical specifications.
| Approvals | UL, CSA |
| Body Material | Glass |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 100mA |
| DC Cold Resistance | 12.565R |
| Lead Free | Lead Free |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 12.565R |
| RoHS Compliant | Yes |
| Series | AGC |
| Size | 32mm |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.096oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/AGC-V-1/10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.