Eaton BK/AGC-V-1/100 technical specifications.
| Package/Case | Axial |
| Current Rating | 10mA |
| Diameter | 6.35mm |
| Fuse Size | 6.3mm x 32mm |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AGC-V |
| Termination | Axial |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/AGC-V-1/100 to view detailed technical specifications.
No datasheet is available for this part.
