The Eaton BK/AGC-V-1/20-R is an axial fuse with a current rating of 50mA and a maximum voltage rating of 250V AC. It features a through hole mount and axial termination. The fuse is packaged in bulk and is compliant with RoHS regulations. It has a resistance of 4.5 ohms and a diameter of 6.35mm. The fuse is not radiation hardened and has a weight of 0.016 ounces.
Eaton BK/AGC-V-1/20-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Current Rating | 50mA |
| DC Cold Resistance | 4.5R |
| Diameter | 6.35mm |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 4.5R |
| RoHS Compliant | Yes |
| Series | AGC |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/AGC-V-1/20-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.