The Eaton AGC-V 250V 5mA Axial Fuse is a through-hole mounted axial fuse with a maximum voltage rating of 250V AC. It has a current rating of 5mA and is available in bulk packaging. The fuse has a diameter of 6.35mm and a length of 32.82mm, and weighs approximately 0.098767oz. It is part of the AGC-V series and is not radiation hardened.
Eaton BK/AGC-V-1/200R technical specifications.
| Package/Case | Axial |
| Current Rating | 5mA |
| Diameter | 6.35mm |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AGC-V |
| Termination | Axial |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/AGC-V-1/200R to view detailed technical specifications.
No datasheet is available for this part.