Eaton BK/AGC-V-1/200R-R technical specifications.
| Current Rating | 0.005A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Fast |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton BK/AGC-V-1/200R-R to view detailed technical specifications.
No datasheet is available for this part.