Eaton BK/AGC-V-12 technical specifications.
| Package/Case | Axial |
| Current Rating | 12A |
| Diameter | 6.35mm |
| Fuse Size | 6.3mm x 32mm |
| Lead Free | Contains Lead |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 7mR |
| Series | AGC-V |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| Weight | 0.098767oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/AGC-V-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.