Eaton BK/AGC-V-12-R technical specifications.
| Package/Case | Axial |
| Current Rating | 12A |
| Diameter | 6.76mm |
| Lead Free | Lead Free |
| Length | 16.9mm |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/AGC-V-12-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.