
The Eaton BK/AGC-V-2 is a 2A axial fuse with a maximum voltage rating of 250V AC and a resistance of 78mR. It is available in a bulk packaging quantity of 100 and has a lead-free status of non-compliant. The fuse measures 6.35mm in diameter and 32.82mm in length, with a weight of 0.098767oz. It is designed for axial mounting and is part of the AGC-V series.
Eaton BK/AGC-V-2 technical specifications.
| Package/Case | Axial |
| Current Rating | 2A |
| Diameter | 6.35mm |
| Fuse Current | 2A |
| Fuse Size | 6.3mm x 32mm |
| Lead Free | Contains Lead |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 78mR |
| Series | AGC-V |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/AGC-V-2 to view detailed technical specifications.
No datasheet is available for this part.