The Eaton BK/AGC-V-2-1/2R fuse features a glass body with tin contact plating and a maximum voltage rating of 250V AC. It has a current rating of 2.5A and a DC cold resistance of 57mR. The fuse is packaged in bulk quantities of 100 and is designed for through-hole mounting. It meets UL and CSA approvals and is lead-free.
Eaton BK/AGC-V-2-1/2R technical specifications.
| Approvals | UL, CSA |
| Body Material | Glass |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| DC Cold Resistance | 57mR |
| Diameter | 6.76mm |
| Lead Free | Lead Free |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 57mR |
| Series | AGC |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/AGC-V-2-1/2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.