Miniature fast-acting fuse, 3A current rating, 250V AC maximum voltage. Features axial mounting with tin-plated contacts and a glass body. Dimensions are 6.35mm diameter by 32.82mm length. DC cold resistance is 45mR. RoHS compliant and lead-free.
Eaton BK/AGC-V-3-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current | 3A |
| Current Rating | 3A |
| DC Cold Resistance | 45mR |
| Diameter | 6.35mm |
| Fuse Current | 3A |
| Lead Free | Lead Free |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 45mR |
| RoHS Compliant | Yes |
| Series | AGC-V |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/AGC-V-3-R to view detailed technical specifications.
No datasheet is available for this part.
