
This 30A axial fuse is rated for 32V DC and has a cold resistance of 2mR. It is lead free and RoHS compliant. The fuse is packaged in bulk quantities of 100 and has a diameter of 6.35mm and a length of 32.82mm. It is suitable for through hole mounting and has a weight of 0.098767oz. The fuse meets UL and CSA approvals.
Eaton BK/AGC-V-30-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 30A |
| DC Cold Resistance | 2mR |
| Diameter | 6.35mm |
| Fuse Current | 30A |
| Lead Free | Lead Free |
| Length | 32.82mm |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 2mR |
| RoHS Compliant | Yes |
| Series | AGC-V |
| Termination | Axial |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/AGC-V-30-R to view detailed technical specifications.
No datasheet is available for this part.