The Eaton AGC-V 7.5A axial fuse is a 250V rated component with a 6.3x32mm fuse size. It has a current rating of 7.5A and is available in a bulk packaging quantity of 100. The fuse is not RoHS compliant and contains lead, making it a non-lead-free component. It is designed for axial mounting and has a diameter of 6.35mm and a length of 32.82mm, with a weight of 0.098767oz.
Eaton BK/AGC-V-7-1/2 technical specifications.
| Package/Case | Axial |
| Current Rating | 7.5A |
| Diameter | 6.35mm |
| Fuse Size | 6.3 x 32mm |
| Lead Free | Contains Lead |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 615mR |
| RoHS Compliant | No |
| Series | AGC-V |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/AGC-V-7-1/2 to view detailed technical specifications.
No datasheet is available for this part.