The AGC-V Series Axial PTC Resettable Fuse is a surface mount and leaded overcurrent protection device with a maximum voltage rating of 250V AC and a current rating of 800mA. It is available in a bulk packaging quantity of 100 units. The fuse measures 6.35mm in diameter and 32.82mm in length, with a weight of 0.098767oz. The AGC-V Series is a leaded device, containing lead, and is suitable for axial mounting. It is part of the Eaton product line.
Eaton BK/AGC-V-8/10 technical specifications.
| Package/Case | Axial |
| Current Rating | 800mA |
| Diameter | 6.35mm |
| Fuse Size | 6.3mm x 32mm |
| Lead Free | Contains Lead |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AGC-V |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.098767oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/AGC-V-8/10 to view detailed technical specifications.
No datasheet is available for this part.
