Eaton BK/AGC-V3-2/10R technical specifications.
| Body Material | Glass |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 3.2A |
| Diameter | 6.76mm |
| Lead Free | Lead Free |
| Length | 1.292inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AGC |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| Weight | 0.08oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/AGC-V3-2/10R to view detailed technical specifications.
No datasheet is available for this part.