Eaton BK/AGW-20 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 20A |
| Fuse Size | 1/4in X 7/8in |
| Length | 0.88inch |
| Max Voltage Rating (AC) | 32V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AGW |
| Termination | Clip |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| Weight | 0.064oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/AGW-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.