Eaton BK/AGX-1-10 technical specifications.
| Diameter | 6.35mm |
| Fuse Current | 100mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AGX |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/AGX-1-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.