Eaton BK/AGX-1/100 technical specifications.
| Current Rating | 10mA |
| Fuse Size | 1/4in X 1in |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/AGX-1/100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.