Eaton BK/AGX-1/200 technical specifications.
| Current Rating | 5mA |
| Fuse Size | 1/4in X 1in |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/AGX-1/200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.