Eaton BK/AGX-3/16 technical specifications.
| Approvals | cULus |
| Contact Plating | Nickel |
| Current Rating | 188mA |
| DC Cold Resistance | 3.115R |
| Diameter | 6.3mm |
| Fuse Size | 1/4 X 1in |
| Lead Free | Contains Lead |
| Length | 1.042inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 3.115R |
| RoHS Compliant | No |
| Series | AGX |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.044092oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/AGX-3/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.