Eaton BK/AGX-7 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 7A |
| Diameter | 6.35mm |
| Fuse Current | 7A |
| Fuse Size | 1/4in X 1in |
| Length | 25.4mm |
| Max Voltage Rating (AC) | 125V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AGX |
| Termination | Clip |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Weight | 0.08oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/AGX-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.