Eaton BK/AGX-V-10 technical specifications.
| Current Rating | 10A |
| Type | Miniature |
| Voltage Rating | 32V |
| Termination Style | Axial |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Cold Resistance | 0.00867Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton BK/AGX-V-10 to view detailed technical specifications.
No datasheet is available for this part.