Eaton BK-AMG-150-L technical specifications.
| Current Rating | 150A |
| Height | 0.354inch |
| Length | 1.15inch |
| Mount | Bolt |
| Packaging | Bulk |
| Series | AMG |
| DC Rated Voltage | 32V |
| Width | 0.606inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Eaton BK-AMG-150-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
