Eaton BK/AMG-200 technical specifications.
| Current Rating | 200A |
| Fuse Size | 15.4 X 68.4in |
| Height | 0.236inch |
| Length | 68.4mm |
| Max Voltage Rating (DC) | 32V |
| Mount | Bolt |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMG |
| DC Rated Voltage | 32V |
| Weight | 0.528oz |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/AMG-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
